
D259-4C | |
|---|---|
DigiKey Part Number | D259-4C-ND |
Manufacturer | |
Manufacturer Product Number | D259-4C |
Description | CUTTER SIDE TAPERED BEVEL 4.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Bevel | |
Length - Overall | 4.25" (108.0mm) | |
Features | Non-Slip, Soft Grips | |
Capacity | 27/32" Dia Soft Wire | |
Weight | 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,949.11000 | ₹4,949.11 |
| 5 | ₹4,586.80200 | ₹22,934.01 |
| 10 | ₹4,439.19500 | ₹44,391.95 |
| 25 | ₹4,251.51800 | ₹1,06,287.95 |