Adjustable Wrench 1-1/2" 12.38" (314.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D507-12

DigiKey Part Number
D507-12-ND
Manufacturer
Manufacturer Product Number
D507-12
Description
WRENCH ADJUSTABLE 1-1/2" 12.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-1/2" 12.38" (314.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-1/2"
Length
12.38" (314.5mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,701.94000₹6,701.94
5₹6,211.96600₹31,059.83
10₹6,012.17400₹60,121.74
25₹5,758.11200₹1,43,952.80
Manufacturers Standard Package