
G103C | |
|---|---|
DigiKey Part Number | G103C-ND |
Manufacturer | |
Manufacturer Product Number | G103C |
Description | SHEARS ADJUSTABLE TENSION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,818.99000 | ₹1,818.99 |
| 5 | ₹1,685.73400 | ₹8,428.67 |
| 10 | ₹1,631.50000 | ₹16,315.00 |
| 25 | ₹1,562.43120 | ₹39,060.78 |