Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm)
HD213-9NETH

HD213-9NETH

DigiKey Part Number
HD213-9NETH-ND
Manufacturer
Manufacturer Product Number
HD213-9NETH
Description
PLIERS COMBO FLAT NOSE 9.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Tip Shape
Straight
Manufacturer
Klein Tools, Inc.
Jaw Type
Partially Serrated
Packaging
Bulk
Features
High Leverage, Includes Cutter, Non-Slip
Part Status
Active
Length
9.50" (241.3mm)
Tool Type
Combination
Weight
1.2 lbs (544.3 g)
Tip Type
Flat Nose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,240.78000₹5,240.78
5₹4,857.60000₹24,288.00
10₹4,701.42000₹47,014.20
25₹4,502.67280₹1,12,566.82
Manufacturers Standard Package