




J2000-9NE | |
|---|---|
DigiKey Part Number | 1742-1196-ND |
Manufacturer | |
Manufacturer Product Number | J2000-9NE |
Description | PLIERS COMBO FLAT NOSE 9.50" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 9.50" (241.3mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Serrated |
Series | Features High Leverage, Includes Cutter, Soft Grips |
Packaging Box | Length 9.50" (241.3mm) |
Part Status Active | Weight 1.1 lbs (499 g) |
Tool Type Combination | Base Product Number |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,525.93000 | ₹5,525.93 |
| 5 | ₹5,122.06200 | ₹25,610.31 |
| 10 | ₹4,957.21600 | ₹49,572.16 |
| 25 | ₹4,747.67760 | ₹1,18,691.94 |