Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm)
J2000-9NECR
J2000-9NECR
Klein Tools A to Z - Pliers

J2000-9NECR

DigiKey Part Number
1742-1376-ND
Manufacturer
Manufacturer Product Number
J2000-9NECR
Description
PLIERS COMBO FLAT NOSE 9.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
High Leverage, Includes Crimper and Cutter, Soft Grips
Length
9.50" (241.3mm)
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,398.97000₹7,398.97
5₹6,857.37200₹34,286.86
10₹6,636.89300₹66,368.93
25₹6,356.40360₹1,58,910.09
Manufacturers Standard Package