




J203-8 | |
|---|---|
DigiKey Part Number | J203-8-ND |
Manufacturer | |
Manufacturer Product Number | J203-8 |
Description | PLIERS STANDARD LONG NOSE 8.56" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Partially Serrated 8.56" (217.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | Includes Cutter, Soft Grips | |
Length | 8.56" (217.4mm) | |
Weight | 0.63 lb (285.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,947.24000 | ₹4,947.24 |
| 5 | ₹4,585.31000 | ₹22,926.55 |
| 10 | ₹4,437.79700 | ₹44,377.97 |
| 25 | ₹4,250.17600 | ₹1,06,254.40 |
