Standard Pliers Long Nose Partially Serrated 8.56" (217.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Partially Serrated 8.56" (217.4mm)
J203-8N
J203-8N
Klein Tools A to Z - Pliers

J203-8N

DigiKey Part Number
J203-8N-ND
Manufacturer
Manufacturer Product Number
J203-8N
Description
PLIERS STANDARD LONG NOSE 8.56"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Partially Serrated 8.56" (217.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Shape
Straight
Manufacturer
Klein Tools, Inc.
Jaw Type
Partially Serrated
Series
Features
Includes Cutter and Stripper, Soft Grips
Packaging
Bulk
Length
8.56" (217.4mm)
Part Status
Active
Weight
0.64 lb (290.3 g)
Tool Type
Standard
Base Product Number
Tip Type
Long Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,255.69000₹5,255.69
5₹4,871.01800₹24,355.09
10₹4,714.37300₹47,143.73
25₹4,515.12280₹1,12,878.07
Manufacturers Standard Package