



J207-8CR | |
|---|---|
DigiKey Part Number | 1742-1120-ND |
Manufacturer | |
Manufacturer Product Number | J207-8CR |
Description | PLIERS COMBO LONG NOSE 8.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Long Nose Serrated 8.38" (212.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Includes Crimper, Includes Stripper, Soft Grips | |
Length | 8.38" (212.0mm) | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,689.01000 | ₹5,689.01 |
| 5 | ₹5,272.65000 | ₹26,363.25 |
| 10 | ₹5,103.14500 | ₹51,031.45 |
| 25 | ₹4,887.38200 | ₹1,22,184.55 |