



J215-8CR | |
|---|---|
DigiKey Part Number | 1742-1428-ND |
Manufacturer | |
Manufacturer Product Number | J215-8CR |
Description | 8" HYBRID PLIERS W/ CRIMPER & WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,586.61000 | ₹4,586.61 |
| 5 | ₹4,251.33200 | ₹21,256.66 |
| 10 | ₹4,114.53500 | ₹41,145.35 |
| 25 | ₹3,940.61240 | ₹98,515.31 |
