Side (Diagonal) Cutter Angled Bevel 8.13" (206.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Angled Bevel 8.13" (206.5mm)
J248-8
J248-8

J248-8

DigiKey Part Number
J248-8-ND
Manufacturer
Manufacturer Product Number
J248-8
Description
CUTTER SIDE ANGLED BEVEL 8.13"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled Bevel 8.13" (206.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Angled
Cut Edge
Bevel
Length - Overall
8.13" (206.5mm)
Features
Color Coded, High Leverage, Non-Slip, Soft Grips
Capacity
0.75" Dia Hard Wire
Weight
0.61 lb (276.69 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,346.20000₹4,346.20
5₹4,028.05800₹20,140.29
10₹3,898.43600₹38,984.36
25₹3,817.86760₹95,446.69
Manufacturers Standard Package