




J502-10 | |
|---|---|
DigiKey Part Number | J502-10-ND |
Manufacturer | |
Manufacturer Product Number | J502-10 |
Description | PLIERS ADJUST FLAT NOSE 10.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 10.25" (260.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adjustable (Water Pump) | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Non-Slip, Slide Lock | |
Length | 10.25" (260.4mm) | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,997.68000 | ₹3,997.68 |
| 5 | ₹3,704.88800 | ₹18,524.44 |
| 10 | ₹3,585.70400 | ₹35,857.04 |
| 25 | ₹3,434.12760 | ₹85,853.19 |
