Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
JTH68M
JTH68M

JTH68M

DigiKey Part Number
JTH68M-ND
Manufacturer
Manufacturer Product Number
JTH68M
Description
HEX KEY SET HEX W/STAND 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 8 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Hex Key Set
Tip Type
Hex
Includes
Benchtop Stand
Features
Chamfered End, Color Coded, Soft Grip, T-Handles
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,945.38000₹4,945.38
5₹4,583.82000₹22,919.10
10₹4,436.39900₹44,363.99
25₹4,248.87160₹1,06,221.79
Manufacturers Standard Package