Torx® Key T-Handle T10 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH6T10

DigiKey Part Number
JTH6T10-ND
Manufacturer
Manufacturer Product Number
JTH6T10
Description
TORX KEY T-HANDLE T10 6.00"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key T-Handle T10 6.00" (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Torx®
Size
T10
Length - Overall
6.00" (152.4mm)
Features
Chamfered End, Color Coded, Soft Grip
Weight
0.05 lb (22.68 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹811.65000₹811.65
5₹751.82400₹3,759.12
10₹727.68900₹7,276.89
25₹696.88200₹17,422.05
Manufacturers Standard Package