


JTH9E17 | |
|---|---|
DigiKey Part Number | JTH9E17-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E17 |
Description | HEX T-HANDLE 1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/2" 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/2" | |
Length - Overall | 9.00" (228.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,039.73000 | ₹3,039.73 |
| 5 | ₹2,817.20000 | ₹14,086.00 |
| 10 | ₹2,726.52900 | ₹27,265.29 |
| 25 | ₹2,611.18360 | ₹65,279.59 |