
K46 | |
|---|---|
DigiKey Part Number | K46-ND |
Manufacturer | |
Manufacturer Product Number | K46 |
Description | SCREWDRIVR SLOTTED 5/16" 10.25" |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 10.25" (260.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.25" (260.4mm) | |
Features | Screw Holding | |
Weight | 0.25 lb (113.4 g) |