
KN1500PEXH | |
|---|---|
DigiKey Part Number | KN1500PEXH-ND |
Manufacturer | |
Manufacturer Product Number | KN1500PEXH |
Description | WEB-STRAP RATCHET HOIST WITH HOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ratchet Hoist Cable Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Ratchet Hoist | |
For Use With/Related Products | Cable Pulling | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83,162.91000 | ₹83,162.91 |