Lineman’s, Ratcheting Wrench 9/16", 3/4", 1", 1-1/8" 12.00" (304.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lineman’s, Ratcheting Wrench 9/16", 3/4", 1", 1-1/8" 12.00" (304.8mm) Length
KT155HD
KT155HD

KT155HD

DigiKey Part Number
KT155HD-ND
Manufacturer
Manufacturer Product Number
KT155HD
Description
WRENCH BOXEND RATCHET ASSORT 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lineman’s, Ratcheting Wrench 9/16", 3/4", 1", 1-1/8" 12.00" (304.8mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Lineman’s, Ratcheting
Measurement Type
SAE (Standard)
End - Size
9/16", 3/4", 1", 1-1/8"
Length
12.00" (304.8mm)
Finish
-
End Detail
-
Torque
-
Features
5-in-1
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,141.79000₹15,141.79
Manufacturers Standard Package