
KT4650 | |
|---|---|
DigiKey Part Number | KT4650-ND |
Manufacturer | |
Manufacturer Product Number | KT4650 |
Description | WIDE RANGE DISTRIBUTION GRIP |
Customer Reference | |
Detailed Description | Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Use With/Related Products | Cables | |
Weight | 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,048.85000 | ₹21,048.85 |