



NCVT-2 | |
|---|---|
DigiKey Part Number | 1742-1103-ND |
Manufacturer | |
Manufacturer Product Number | NCVT-2 |
Description | DUAL RANGE NON-CONTACT VOLTAGE T |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 1000VAC | |
Ratings | CAT IV 1000V | |
Base Product Number |