3/4", 1", 1-1/8" Hex Handle, Blade Holding 7/16" Drive 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRHDM

DigiKey Part Number
1742-NRHDM-ND
Manufacturer
Manufacturer Product Number
NRHDM
Description
MINI 5-IN1 SLOTTED NRHD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/4", 1", 1-1/8" Hex Handle, Blade Holding 7/16" Drive 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Blade Holding
Tip Type
Hex
Tip Size
3/4", 1", 1-1/8"
Drive Size
7/16"
Length - Overall
4.50" (114.3mm)
Features
5-in-1, Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹19,108.72000₹19,108.72
Manufacturers Standard Package