



SRS56037 | |
|---|---|
DigiKey Part Number | SRS56037-ND |
Manufacturer | |
Manufacturer Product Number | SRS56037 |
Description | MAGNETIC WIRE PULLING SYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fish Tape Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,905.20000 | ₹5,905.20 |
| 5 | ₹5,473.18600 | ₹27,365.93 |
| 10 | ₹5,297.15800 | ₹52,971.58 |
| 25 | ₹5,073.26960 | ₹1,26,831.74 |