
SRS56038 | |
|---|---|
DigiKey Part Number | SRS56038-ND |
Manufacturer | |
Manufacturer Product Number | SRS56038 |
Description | POLYMER FISH ROD SET GLOW-IN-THE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fish Sticks Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Sticks | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,959.47000 | ₹3,959.47 |
| 5 | ₹3,670.03800 | ₹18,350.19 |
| 10 | ₹3,551.87800 | ₹35,518.78 |
| 25 | ₹3,401.69920 | ₹85,042.48 |