
T1710 | |
|---|---|
DigiKey Part Number | T1710-ND |
Manufacturer | |
Manufacturer Product Number | T1710 |
Description | COMPOUND-ACTION RATCHETING CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,940.91000 | ₹35,940.91 |
| 5 | ₹33,315.67200 | ₹1,66,578.36 |
| 10 | ₹32,246.08300 | ₹3,22,460.83 |
| 25 | ₹30,885.86600 | ₹7,72,146.65 |