Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression
VDV211-063
VDV211-063

VDV211-063

DigiKey Part Number
1742-1169-ND
Manufacturer
Manufacturer Product Number
VDV211-063
Description
COMPRESSION CRIMPER-LATERAL, MUL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - BNC, F, RCA Compression
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,303.92000₹7,303.92
5₹6,769.59000₹33,847.95
10₹6,551.90800₹65,519.08
25₹6,275.07080₹1,56,876.77
Manufacturers Standard Package