Pliers Set Pliers Serrated Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00 19 55 S9

DigiKey Part Number
2172-001955S9-ND
Manufacturer
Manufacturer Product Number
00 19 55 S9
Description
3 PC COBRA SET IN TOOL ROLL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Serrated Assorted
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Tool Type
Pliers Set
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Non-Slip, Set of 3
Length
Assorted
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹14,038.47000₹14,038.47
5₹13,012.30600₹65,061.53
10₹12,594.08800₹1,25,940.88
25₹12,062.25680₹3,01,556.42
Manufacturers Standard Package