
08 21 185 SBA | |
|---|---|
DigiKey Part Number | 2172-0821185SBA-ND |
Manufacturer | |
Manufacturer Product Number | 08 21 185 SBA |
Description | NEEDLE-NOSE COMBINATION PLIERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Needle Nose Serrated 7.25" (184.2mm) |
Category | Tip Type Needle Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Box | Jaw Type Serrated |
Part Status Active | Features High Leverage, Includes Cutter |
Tool Type Combination | Length 7.25" (184.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,560.52000 | ₹4,560.52 |
| 5 | ₹4,226.54400 | ₹21,132.72 |
| 10 | ₹4,090.58600 | ₹40,905.86 |
| 25 | ₹3,917.65120 | ₹97,941.28 |