Combination Pliers Needle Nose Serrated 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08 28 185 SBA

DigiKey Part Number
2172-0828185SBA-ND
Manufacturer
Manufacturer Product Number
08 28 185 SBA
Description
NEEDLE-NOSE COMBINATION PLIERS-1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Needle Nose Serrated 7.25" (184.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Tool Type
Combination
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
High Leverage, Includes Cutter, Insulated to 1000V
Length
7.25" (184.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,371.24000₹5,371.24
5₹4,978.55600₹24,892.78
10₹4,818.27500₹48,182.75
25₹4,614.64520₹1,15,366.13
Manufacturers Standard Package