
25 08 160 SBA | |
|---|---|
DigiKey Part Number | 2172-2508160SBA-ND |
Manufacturer | |
Manufacturer Product Number | 25 08 160 SBA |
Description | LONG NOSE PLIERS W/CUT-1KV INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 6.25" (158.8mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Knipex Tools LP | Jaw Type Serrated |
Packaging Bulk | Features Includes Cutter, Insulated to 1000V |
Part Status Active | Length 6.25" (158.8mm) |
Tool Type Electronics | Base Product Number |
Tip Type Snipe (Chain) Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,063.84000 | ₹4,063.84 |
| 5 | ₹3,766.20600 | ₹18,831.03 |
| 10 | ₹3,644.97000 | ₹36,449.70 |
| 25 | ₹3,490.85920 | ₹87,271.48 |