
26 17 200 | |
|---|---|
DigiKey Part Number | 2172-2617200-ND |
Manufacturer | |
Manufacturer Product Number | 26 17 200 |
Description | LONG NOSE PLIERS W/CUTTER1KV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 7.87" (200.0mm) |
Datasheet | Datasheet |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Serrated |
Part Status Active | Features Includes Cutter, Insulated to 1000V |
Tool Type Electronics | Length 7.87" (200.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,284.46000 | ₹6,284.46 |
| 5 | ₹5,824.68400 | ₹29,123.42 |
| 10 | ₹5,637.28700 | ₹56,372.87 |
| 25 | ₹5,399.01040 | ₹1,34,975.26 |