Standard Pliers Long Nose Serrated 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38 21 200

DigiKey Part Number
2172-3821200-ND
Manufacturer
Manufacturer Product Number
38 21 200
Description
LONG NOSE PLIERS W/O CUTTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Angled 40°
Jaw Type
Serrated
Features
Soft Grips
Length
7.87" (200.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,431.93000₹4,431.93
5₹4,107.82600₹20,539.13
10₹3,975.68800₹39,756.88
25₹3,807.58000₹95,189.50
Manufacturers Standard Package