Locking Pliers Assorted Smooth 22.44" (570.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44 10 J5

DigiKey Part Number
2172-4410J5-ND
Manufacturer
Manufacturer Product Number
44 10 J5
Description
INTERNAL SNAP RING PLIERS-LARGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Locking Pliers Assorted Smooth 22.44" (570.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Locking
Tip Type
Assorted
Tip Shape
Straight
Jaw Type
Smooth
Features
Chrome Finish
Length
22.44" (570.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20,012.63000₹20,012.63
5₹18,550.16400₹92,750.82
10₹17,954.24000₹1,79,542.40
25₹17,196.35800₹4,29,908.95
Manufacturers Standard Package