
64 32 120 ESD | |
|---|---|
DigiKey Part Number | 2172-6432120ESD-ND |
Manufacturer | |
Manufacturer Product Number | 64 32 120 ESD |
Description | ELECTRONICS END CUTTERS-ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 15° 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 15° | |
Cut Edge | - | |
Length - Overall | 4.75" (120.7mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 1.6mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,450.22000 | ₹7,450.22 |
| 5 | ₹6,905.45600 | ₹34,527.28 |
| 10 | ₹6,683.39300 | ₹66,833.93 |
| 25 | ₹6,400.98360 | ₹1,60,024.59 |