
70 01 160 | |
|---|---|
DigiKey Part Number | 2172-7001160-ND |
Manufacturer | |
Manufacturer Product Number | 70 01 160 |
Description | DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 6.25" (158.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 6.25" (158.8mm) | |
Features | Soft Grips | |
Capacity | 1.984mm Dia Hard Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,178.57000 | ₹3,178.57 |
| 5 | ₹2,945.61000 | ₹14,728.05 |
| 10 | ₹2,850.83900 | ₹28,508.39 |
| 25 | ₹2,730.23800 | ₹68,255.95 |