
70 15 110 | |
|---|---|
DigiKey Part Number | 2172-7015110-ND |
Manufacturer | |
Manufacturer Product Number | 70 15 110 |
Description | DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | 1.191mm Dia Hard Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,401.17000 | ₹4,401.17 |
| 5 | ₹4,078.75200 | ₹20,393.76 |
| 10 | ₹3,947.54500 | ₹39,475.45 |
| 25 | ₹3,780.70520 | ₹94,517.63 |