
72 01 140 | |
|---|---|
DigiKey Part Number | 2172-7201140-ND |
Manufacturer | |
Manufacturer Product Number | 72 01 140 |
Description | DIAGONAL PLIERS FOR FLUSH CUTTIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.50" (139.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.50" (139.7mm) | |
Features | Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,071.30000 | ₹4,071.30 |
| 5 | ₹3,773.47400 | ₹18,867.37 |
| 10 | ₹3,652.05300 | ₹36,520.53 |
| 25 | ₹3,497.64320 | ₹87,441.08 |