
74 01 140 | |
|---|---|
DigiKey Part Number | 2172-7401140-ND |
Manufacturer | |
Manufacturer Product Number | 74 01 140 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 5.50" (139.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 5.50" (139.7mm) | |
Features | High Leverage | |
Capacity | 2mm Dia Hard Wire, 3.2mm Dia Medium Wire, 1.6mm Dia Piano Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,622.14000 | ₹3,622.14 |
| 5 | ₹3,357.11800 | ₹16,785.59 |
| 10 | ₹3,249.11600 | ₹32,491.16 |
| 25 | ₹3,111.70400 | ₹77,792.60 |