
74 06 250 T | |
|---|---|
DigiKey Part Number | 2172-7406250T-ND |
Manufacturer | |
Manufacturer Product Number | 74 06 250 T |
Description | 10" HIGH LEVERAGE DIAGONAL CUTTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 10.00" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 10.00" (254.0mm) | |
Features | Chrome Finish, High Leverage | |
Capacity | 0.18" (4.6mm) Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,033.57000 | ₹8,033.57 |