


74 22 250 | |
|---|---|
DigiKey Part Number | 2172-7422250-ND |
Manufacturer | |
Manufacturer Product Number | 74 22 250 |
Description | HIGH LEV ANGLED DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 12° 10.00" (254.0mm) |
Datasheet | Datasheet |
Category | Shape Angled, 12° |
Manufacturer Knipex Tools LP | Length - Overall 10.00" (254.0mm) |
Packaging Bulk | Features High Leverage, Soft Grips |
Part Status Active | Capacity 3.6mm Dia Hard Wire, 4.8mm Dia Medium Wire, 3.2mm Dia Piano Wire |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,145.62000 | ₹6,145.62 |
| 5 | ₹5,696.27400 | ₹28,481.37 |
| 10 | ₹5,513.07000 | ₹55,130.70 |
| 25 | ₹5,280.06800 | ₹1,32,001.70 |