
74 91 250 | |
|---|---|
DigiKey Part Number | 2172-7491250-ND |
Manufacturer | |
Manufacturer Product Number | 74 91 250 |
Description | HIGH LEVERAGE CENTER CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Circular 10.00" (254.0mm) |
Category | Shape Circular |
Manufacturer Knipex Tools LP | Length - Overall 10.00" (254.0mm) |
Packaging Bulk | Features High Leverage |
Part Status Active | Capacity 3.969mm Dia Hard Wire, 3.572mm Dia Piano Wire |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,599.43000 | ₹6,599.43 |
| 5 | ₹6,116.73000 | ₹30,583.65 |
| 10 | ₹5,920.10700 | ₹59,201.07 |
| 25 | ₹5,669.88360 | ₹1,41,747.09 |