Side (Diagonal) Cutter Oval 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76 12 125

DigiKey Part Number
2172-7612125-ND
Manufacturer
Manufacturer Product Number
76 12 125
Description
DIAGONAL CUTTERS-COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
5.00" (127.0mm)
Features
Soft Grips
Capacity
1.2mm Dia Hard Wire, 2mm Dia Medium Wire, 0.8mm Dia Piano Wire, 0.4 ~ 2.4mm Dia Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,530.70000₹4,530.70
5₹4,199.14800₹20,995.74
10₹4,064.12100₹40,641.21
25₹3,892.26720₹97,306.68
Manufacturers Standard Package