
77 42 130 | |
|---|---|
DigiKey Part Number | 2172-7742130-ND |
Manufacturer | |
Manufacturer Product Number | 77 42 130 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.25" (133.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.25" (133.4mm) | |
Features | Soft Grips | |
Capacity | 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,396.29000 | ₹6,396.29 |
| 5 | ₹5,928.68000 | ₹29,643.40 |
| 10 | ₹5,738.02100 | ₹57,380.21 |
| 25 | ₹5,495.51400 | ₹1,37,387.85 |