
79 22 125 ESD | |
|---|---|
DigiKey Part Number | 2172-7922125ESD-ND |
Manufacturer | |
Manufacturer Product Number | 79 22 125 ESD |
Description | DIAGONAL CUTTERS-ESD-COM GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 1.2mm Dia Medium Wire, 0.4 ~ 2mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,667.23000 | ₹8,667.23 |
| 5 | ₹8,033.00600 | ₹40,165.03 |
| 10 | ₹7,774.69400 | ₹77,746.94 |
| 25 | ₹7,446.23240 | ₹1,86,155.81 |