Adjustable (Water Pump) Pliers Round Nose Smooth 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86 03 150 SBA

DigiKey Part Number
2172-8603150SBA-ND
Manufacturer
Manufacturer Product Number
86 03 150 SBA
Description
PLIERS WRENCH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Round Nose Smooth 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Round Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
6.00" (152.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,250.92000₹6,250.92
5₹5,793.18800₹28,965.94
10₹5,606.90800₹56,069.08
25₹5,369.93640₹1,34,248.41
Manufacturers Standard Package