Tweezers Anti-Magnetic Pointed Extra Fine 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 32 29

DigiKey Part Number
2172-923229-ND
Manufacturer
Manufacturer Product Number
92 32 29
Description
PRECISION TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Extra Fine 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Knipex Tools LP
Tip Type
Extra Fine
Packaging
Bulk
Tip Shape
Bent
Part Status
Active
Length - Overall
4.75" (120.7mm)
Features
Anti-Magnetic
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,053.62000₹3,053.62
5₹2,830.19600₹14,150.98
10₹2,738.99400₹27,389.94
25₹2,623.18160₹65,579.54
Manufacturers Standard Package