
95 12 200 | |
|---|---|
DigiKey Part Number | 2172-9512200-ND |
Manufacturer | |
Manufacturer Product Number | 95 12 200 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval Shear 7.87" (200.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | Shear | |
Length - Overall | 7.87" (200.0mm) | |
Features | Adjustable | |
Capacity | 2/0 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,670.14000 | ₹7,670.14 |
| 5 | ₹7,108.97400 | ₹35,544.87 |
| 10 | ₹6,880.38800 | ₹68,803.88 |
| 25 | ₹6,589.70400 | ₹1,64,742.60 |
