Cable Cutter Circular Shear 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95 22 165

DigiKey Part Number
2172-9522165-ND
Manufacturer
Manufacturer Product Number
95 22 165
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular Shear 6.50" (165.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
Shear
Length - Overall
6.50" (165.1mm)
Features
Adjustable
Capacity
15.081mm Dia
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,530.47000₹6,530.47
5₹6,052.61800₹30,263.09
10₹5,857.95200₹58,579.52
25₹5,610.39360₹1,40,259.84
Manufacturers Standard Package