Cable Cutter Circular Shear 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95 36 250 SBA

DigiKey Part Number
2172-9536250SBA-ND
Manufacturer
Manufacturer Product Number
95 36 250 SBA
Description
RATCHETING CABLE CUTTERS-1000V I
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular Shear 10.00" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
Shear
Length - Overall
10.00" (254.0mm)
Features
Insulated to 1000V
Capacity
31.75mm Dia
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25,293.48000₹25,293.48
5₹23,445.41200₹1,17,227.06
10₹22,692.46800₹2,26,924.68
25₹21,734.85160₹5,43,371.29
Manufacturers Standard Package