
97 22 240 | |
|---|---|
DigiKey Part Number | 2172-9722240-ND |
Manufacturer | |
Manufacturer Product Number | 97 22 240 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Connectors | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 6.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,810.38000 | ₹3,810.38 |
| 5 | ₹3,531.19000 | ₹17,655.95 |
| 10 | ₹3,417.59700 | ₹34,175.97 |
| 25 | ₹3,273.10240 | ₹81,827.56 |