Square Screwdriver 8.27" (210.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98 12 02

DigiKey Part Number
2172-981202-ND
Manufacturer
Manufacturer Product Number
98 12 02
Description
SCREWDRIVER R2 SQ DRIVE 4" SHAFT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Square Screwdriver 8.27" (210.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Square
Size
-
Length - Blade
-
Length - Overall
8.27" (210.0mm)
Features
Chrome Finish, Ergonomic, Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,568.32000₹1,568.32
5₹1,453.14200₹7,265.71
10₹1,406.36300₹14,063.63
25₹1,346.83600₹33,670.90
Manufacturers Standard Package